Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-796636-7

Conn Shrouded Header (4 Sides) HDR 17 POS 5.08mm Solder ST Top Entry Thru-Hole Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (4 Sides) HDR 17 POS 5.08mm Solder ST Top Entry Thru-Hole Box
Search Keywords: 17966367
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-796636-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Shrouded Header (4 Sides)3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Through Hole3586
Pitch: 5.08 mm
Number of Contacts: 17
Maximum Voltage Rating: 3003584VAC
Maximum Current Rating: 15/Contact A
Termination Method: Solder3593
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-796636-7 RoHS compliant?
Yes, 1-796636-7 is RoHS compliant.
What is the lead time for 1-796636-7?
The standard lead time for 1-796636-7 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 85
Ships today, if you order in You may purchase all in-stock quantity of 85
Stock lot only:
85
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.90
200
$9.00
300
$7.12
400 +
$6.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!