- Home ›
- All Products›
- 1-796636-5
1-796636-5
TE Connectivity / AMP Brand
15POS 5.08MM CE VRT HDR,TRM BK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
15POS 5.08MM CE VRT HDR,TRM BK
Search Keywords: 17966365
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-796636-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):15 A
-
Number of Rows:1
-
Housing Material:PA 66
-
Contact Mating Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Terminal Block Connector Type:Header
-
Number of Positions:15
-
Contact Base Material:Copper Magnesium
-
Header Type:Fully Shrouded
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.2 in, 5.08 mm
-
Circuit Application:Power & Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Stacking Configuration:Side Stackable
-
Primary Product Color:Green
-
Operating Voltage:300 VAC
-
Product Orientation:Vertical
-
Termination Post & Tail Length:.138 in, 3.5 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$3.65
100
$3.64
250
$3.39
500
$2.50
1,000
$1.82
2,500
$1.77
5,000
$1.47
7,500 +
$1.46
Click for Quote
Log in
to unlock special pricing