- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-796634-8
1-796634-8
TE Connectivity / AMP Brand
Conn Eurostyle Block F 18 POS 5.08mm Screw RA Cable Mount 15A/Contact Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Conn Eurostyle Block F 18 POS 5.08mm Screw RA Cable Mount 15A/Contact Box
Search Keywords: 17966348
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-796634-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:18
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
You may purchase all in-stock quantity of 4
Stock lot only:
4
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$18.799
100
$17.090
150
$13.530
200 +
$13.260
Click for Quote
Log in
to unlock special pricing