Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-796634-6

16 POS 5.08MM R/A PLUG,TRM BLK

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
16 POS 5.08MM R/A PLUG,TRM BLK
Product Highlights:
  • Connector
  • Housing Color = Green
  • Not Stacked
  • Without Threaded Flange
  • Without Screw Flange
Search Keywords: 17966346
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-796634-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Connector System: Wire-to-Board
Contact Base Material: Phosphor Bronze
Terminal Block Connector Type: Plug
Contact Current Rating (Max): 15 A
Stacking Configuration: Side Stackable
Wire Protection: With
Packaging Quantity: 50
Screw Material: Brass
Housing Material: PA 66
Number of Rows: 1
Number of Positions: 16
Stacked Levels: With
Screw Plating Material: Nickel
Contact Mating Area Plating Material: Tin
Wire Size: 30 – 12 AWG, .05 – 3 mm²
Centerline (Pitch): .2 in, 5.08 mm
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Circuit Application: Power & Signal
Connector & Contact Terminates To: Wire & Cable
Wire Entry Location: Side
Product Orientation: Right Angle
Wire Entry Angle: 180°
Thread Size: M3
Operating Voltage: 300 VAC
Primary Product Color: Green
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-796634-6 RoHS compliant?
Yes, 1-796634-6 is RoHS compliant.
What is the lead time for 1-796634-6?
The standard lead time for 1-796634-6 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks can ship 2/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$25.01
100
$15.39
150
$12.18
200 +
$11.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!