- Home ›
- All Products›
- 1-796608-8
TE Connectivity / AMP Brand
1-796608-8
6WWV-27-006=#6 TRIBARRIER
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-796608-8 |
| Alias/AKA: | 6WWV-27-006 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
35 |
| Number of Positions: | 27 |
| Packaging Method: | Package |
| Packaging Quantity: | 35 |
| Housing Material: | Thermoplastic |
| Circuit Application: | Power |
| UL Flammability Rating: | UL 94V-0 |
| Screw Plating Material: | Zinc |
| Bottom Termination Type: | Solderless Wire Wrap |
| Connector Mounting Type: | Panel Mount |
| Screw Material: | Steel |
| Connector System: | Wire-to-Board |
| Number of Levels: | 1 |
| Number of Rows: | 1 |
| Barrier Strip Style: | Tri-Barrier |
| Contact Current Rating (Max): | 25 A |
| Wire Size: | 22 – 12 AWG, .3 – 3 mm² |
| Centerline (Pitch): | .375 in, 9.53 mm |
| Product Orientation: | Vertical |
| Thread Size: | 6-32 |
| Block Style: | Flat Bottom with standoffs |
| Primary Product Color: | Black |
| PCB Contact Termination Area Plating Material: | Tin |
| Contact Base Material: | Copper Alloy |
| Mounting Options: | 6-32 Mounting Threads |
| Connector & Contact Terminates To: | Wire & Cable |
| Product Length: | 10.936 in, 277.77 mm |
| Operating Voltage: | 300 V, 600 V |