- Home ›
- All Products›
- 1-796608-3
TE Connectivity / AMP Brand
1-796608-3
6WWV-21-006=#6 TRIBARRIER
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
6WWV-21-006=#6 TRIBARRIER
Search Keywords: 17966083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-796608-3
-
Alias/AKA:6WWV-21-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Packaging Quantity:35
-
Circuit Application:Power
-
Barrier Strip Style:Tri-Barrier
-
Screw Material:Steel
-
Packaging Method:Package
-
Housing Material:Thermoplastic
-
Number of Positions:21
-
Screw Plating Material:Zinc
-
UL Flammability Rating:UL 94V-0
-
Number of Levels:1
-
Contact Current Rating (Max):25 A
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Panel Mount
-
Number of Rows:1
-
Bottom Termination Type:Solderless Wire Wrap
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Centerline (Pitch):.375 in, 9.53 mm
-
Product Orientation:Vertical
-
Mounting Options:6-32 Mounting Threads
-
Primary Product Color:Black
-
Block Style:Flat Bottom with standoffs
-
Product Length:8.686 in, 220.62 mm
-
Thread Size:6-32
-
Operating Voltage:300 V, 600 V
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Base Material:Copper Alloy
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Frequently Asked Questions
Is 1-796608-3 RoHS compliant?
Yes, 1-796608-3 is RoHS compliant.
What is the lead time for 1-796608-3?
The standard lead time for 1-796608-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
9 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
27
$39.84
53
$24.97
79
$19.90
105 +
$19.50
Click for Quote
Log in
to unlock special pricing