- Home ›
- All Products›
- 1-796603-3
1-796603-3
TE Connectivity / AMP Brand
BC6-Q408-06=BC6-ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BC6-Q408-06=BC6-ASSY
Search Keywords: 17966033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-796603-3
-
Alias/AKA:BC6-Q408-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Packaging Quantity:30
-
Housing Material:Thermoplastic
-
Mounting Options:None
-
Number of Levels:1
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Package
-
Contact Current Rating (Max):20 A
-
Top Termination Type:Wire Clamp Combo Head
-
Screw Material:Steel
-
Circuit Application:Power
-
Barrier Strip Style:Tri-Barrier
-
Screw Head Type:Wire Clamp Combo Head
-
Connector Mounting Type:Panel Mount
-
Screw Plating Material:Zinc Chromate
-
Number of Positions:6
-
Number of Rows:1
-
Connector System:Wire-to-Panel
-
Centerline (Pitch):.375 in, 9.53 mm
-
Operating Temperature Range:0 – 105 °C, 0 – 221 °F
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Contact Base Material:Copper Alloy
-
Bottom Termination Type:Quick Connect Tab
-
Block Style:Insulated Turret
-
Primary Product Color:Black
-
Thread Size:6-32
-
Operating Voltage:300 V
-
Product Orientation:Vertical
-
Product Length:2.311 in, 58.7 mm
-
Connector & Contact Terminates To:Wire & Cable
-
PCB Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
263
$14.76
525
$7.83
788
$5.51
1,050 +
$5.40
Click for Quote
Log in
to unlock special pricing