Available Replacements
Non-RoHS Equivalent
796497-1 796497-1 TE Connectivity / AMP Brand
796497-1

TE Connectivity / AMP Brand

In Stock: 341

Minimum Order: 2

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-796497-1

CPC PSTD RCPT,17-9,R/A LF

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
CPC PSTD RCPT,17-9,R/A LF
Product Highlights:
  • Connector
  • Number of Positions = 9
  • Receptacle
  • Pin
  • Preloaded
Search Keywords: 17964971
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-796497-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    14
  • Polarization Code:
    A
  • Number of Signal Positions:
    9
  • UL Flammability Rating:
    UL 94V-0
  • Housing Material:
    PA 66
  • Connector Mounting Type:
    Panel Mount
  • Mating Alignment:
    With
  • Panel Mount Feature:
    With
  • Circular Connector Shell Type:
    All Plastic
  • Connector System:
    Wire-to-Board , Wire-to-Panel
  • Housing Color:
    Black
  • Mating Retention Type:
    Threaded Coupling
  • Contact Type:
    Pin
  • Sealable:
    No
  • Termination Method to Wire & Cable:
    Wire Wrap
  • Fluid Resistance:
    None
  • Packaging Method:
    Box & Tray
  • Operating Voltage:
    250 VAC, 250 VDC
  • Connector Product Type:
    Connector Assembly
  • Number of Power Positions:
    0
  • Assembly Length:
    2.03 in, 51.56 mm
  • Reverse Gender:
    No
  • Number of Positions:
    9
  • Connector & Housing Type:
    Receptacle
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Contact Current Rating (Max):
    13 A
  • Circuit Application:
    Power & Signal
  • Panel Mount Feature Type:
    Flange with Mounting Holes
  • Circular Connector Shell Size:
    17
  • Mating Retention:
    With
  • Assembly Requirement:
    Factory Assembled
  • Mating Alignment Type:
    Keyed
  • Packaging Quantity:
    14
  • Shielded:
    No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-796497-1 RoHS compliant?
Yes, 1-796497-1 is RoHS compliant.
What is the lead time for 1-796497-1?
The standard lead time for 1-796497-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21
10 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
21
$161.04
42
$85.26
63
$60.00
84 +
$58.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!