help desk software
Image is representational - see mfr. specs

Rectangular Power Contact - CT Series - Tin Plated Contacts - Phosphor Bronze - Socket - Crimp - 26 AWG.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Rectangular Power Contact - CT Series - Tin Plated Contacts - Phosphor Bronze - Socket - Crimp - 26 AWG.
Product Highlights:
  • Contact
  • Connector Type = Crimp
  • Mating Type = Receptacle
  • Terminate To Wire
  • Wire Range = 0.05-0.15 [30-26] mm [AWG]
Search Keywords: 1796091
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    179609-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    10000
  • Contact Type:
    Stamped Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    26-30 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    2 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,099,729
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
6 Weeks can ship 6/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
10,000
$0.0395
30,000
$0.0366
50,000
$0.0363
100,000
$0.0358
150,000
$0.0356
250,000
$0.0349
500,000 +
$0.0340
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments