Available Replacements
Alternative Packaging
177917-1 177917-1 TE Connectivity / AMP Brand
177917-1

TE Connectivity / AMP Brand

In Stock: 56,166

Minimum Order: 4,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

179595-1

AMP POWER D/LOCK TAB CONT. L/P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
AMP POWER D/LOCK TAB CONT. L/P
Product Highlights:
  • Contact
  • Tab
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
  • Insulation Diameter = 2.00-3.10 [.079-.122] mm [in]
  • Packaging Method = Loose Piece
Search Keywords: 1795951
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 179595-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: Pin
Wire Size: 16-20 AWG
Contact Material: Copper Alloy
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 179595-1 RoHS compliant?
Yes, 179595-1 is RoHS compliant.
What is the lead time for 179595-1?
The standard lead time for 179595-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 109
Ships today, if you order in You may purchase all in-stock quantity of 109
Stock lot only:
109
Minimum Order Quantity:
40000
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1624
40,000
$0.1476
50,000
$0.1291
100,000
$0.1108
150,000 +
$0.1092
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!