- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 179592-1
179592-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 22-26AWG Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 22-26AWG Bag
Product Highlights:
- Contact
- Receptacle
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- Insulation Diameter = 1.30-2.00 [.051-.079] mm [in]
- Standard Applied Pressure
Search Keywords: 1795921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:179592-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power3468
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Copper Alloy3465
-
Contact Plating:Pre-Tin3466
-
Maximum Current Rating:14 A
-
Termination Method:Crimp3483
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
18,243
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
10000
Order Increment:
1000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.3500
3,000
$0.3492
5,000
$0.3483
8,000
$0.3474
10,000
$0.3466
20,000
$0.1835
30,000
$0.1291
40,000 +
$0.1265
Click for Quote
Log in
to unlock special pricing
Accessories