- Home ›
- All Products›
- 179545-1
179545-1
TE Connectivity / AMP Brand
SAI BOLT CASE ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SAI BOLT CASE ASSY
Search Keywords: 1795451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:179545-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Packaging Quantity:50
-
Primary Product Color:Natural
-
Packaging Method:Bag
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
50
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
150
$4.73
300
$2.91
450
$2.30
600 +
$2.26
Click for Quote
Log in
to unlock special pricing