Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

179518-1

Rectangular Power Contact - CT Series - Tin Plated Contacts - Phosphor Bronze - Socket - Crimp - 22 AWG.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Rectangular Power Contact - CT Series - Tin Plated Contacts - Phosphor Bronze - Socket - Crimp - 22 AWG.
Product Highlights:
  • Contact
  • Connector Type = Crimp
  • Mating Type = Receptacle
  • Terminate To Wire
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 1795181
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    179518-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Contact Type:
    Stamped Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    22-26 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    4 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 179518-1 RoHS compliant?
Yes, 179518-1 is RoHS compliant.
What is the lead time for 179518-1?
The standard lead time for 179518-1 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,877
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
16 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$1.2720
260
$0.3688
500
$0.3582
1,000
$0.3547
2,500
$0.3512
5,000
$0.3503
7,500
$0.3494
10,000 +
$0.3486
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!