Available Replacements
Older Equivalent
1-106527-0 1-106527-0 TE Connectivity / AMP Brand 10P DUAC REC HSG
1-106527-0

TE Connectivity / AMP Brand

In Stock: 12,111

Minimum Order: 200

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-794954-0

Connector Housing - VAL-U-LOK Series - Receptacle - 10 Ways - 4.2 mm - VAL-U-LOK Series Connector System.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Housing - VAL-U-LOK Series - Receptacle - 10 Ways - 4.2 mm - VAL-U-LOK Series Connector System.
Search Keywords: 17949540
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-794954-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    9/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1-794954-0?
The recommended replacement for 1-794954-0 is 1-106527-0 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-794954-0 RoHS compliant?
Yes, 1-794954-0 is RoHS compliant.
What is the lead time for 1-794954-0?
The standard lead time for 1-794954-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,988
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 1/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.1605
2,500
$0.1324
5,000
$0.1283
7,500
$0.1272
25,000
$0.1211
50,000
$0.1200
100,000
$0.1197
150,000 +
$0.1194
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!