Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-794953-2

12P PM PLUG VAL-U-LOK V2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
12P PM PLUG VAL-U-LOK V2
Search Keywords: 17949532
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-794953-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    9/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-794953-2 RoHS compliant?
Yes, 1-794953-2 is RoHS compliant.
What is the lead time for 1-794953-2?
The standard lead time for 1-794953-2 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,290
Can Ship immediately
Minimum Order Quantity:
750
16 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
750
$0.1894
2,500
$0.1794
5,000
$0.1646
7,500
$0.1623
10,000
$0.1502
25,000
$0.1354
50,000
$0.1221
100,000 +
$0.1189
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!