- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-794761-2
1-794761-2
TE Connectivity / AMP Brand
09P UMNL CAP HSG,P/MT,V0,RED
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
09P UMNL CAP HSG,P/MT,V0,RED
Search Keywords: 17947612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-794761-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:9
-
Number of Power Positions:0
-
For Use With:Universal MATE-N-LOK Plug
-
Contact Retention:Without
-
Row-to-Row Spacing:6.35 in, .25 mm
-
Multiple Contact Types:Without
-
Sealable:No
-
Packaging Method:Package
-
Product Type:Housing
-
Agency/Standard:UL
-
Housing Material:Nylon , Nylon GF
-
Agency/Standard Number:E28476
-
Housing Color:Red
-
Number of Rows:3
-
Centerline (Pitch):.25 in, 6.35 mm
-
Panel Thickness:.03 – .09 in, .76 – 2.29 mm
-
Number of Signal Positions:0
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Wire & Cable:Crimp
-
Panel Mount Feature:With
-
Assembly Integration Feature:Without
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Circuit Application:Power & Signal
-
Connector System:Wire-to-Panel , Wire-to-Wire
-
Operating Voltage:600 VAC
-
Contact Layout:Matrix
-
Panel Mount Feature Type:Twist & Lock Flange
-
Contact Type:Pin
-
Housing Type:Receptacle
-
Connector Mounting Type:Panel
-
Packaging Quantity:1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,800
can ship
MOQ for out of Stock Qty:
150
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
150
$2.48
300
$1.87
450
$1.74
600 +
$1.71
Click for Quote
Log in
to unlock special pricing