- Home ›
- All Products›
- 179472-8
179472-8
TE Connectivity / AMP Brand
HOLDER FOR CT DBL ROW CRIMP 8P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HOLDER FOR CT DBL ROW CRIMP 8P
Product Highlights:
- Accessory
- Accessory Type = Captivating Holder
- Connector Type = Crimp, MT (Mass Termination)
- 8 Positions
- Nylon Housing Material
Search Keywords: 1794728
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:179472-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Primary Product Material:PA 66
-
Primary Product Color:Ivory
-
Number of Positions:8
-
Packaging Method:Bag
-
Row-to-Row Spacing:6.6 mm
-
Wire Size:30 – 22 AWG
-
Packaging Quantity:1000
-
Product Length:.484 in, 12.29 mm
-
Product Width:.334 in, 8.5 mm
-
Product Height:.326 in, 8.3 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
Order Increment:
1000
8 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
4,000
$0.6419
8,000
$0.3398
12,000
$0.2391
16,000 +
$0.2343
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments