- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-794714-6
1-794714-6
TE Connectivity / AMP Brand
Conn Housing RCP 6 POS Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 6 POS Crimp ST Panel Mount
Search Keywords: 17947146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-794714-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
28 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
25
$1.107
250
$0.899
500
$0.859
1,000
$0.822
2,500
$0.788
5,000
$0.767
7,500
$0.765
10,000 +
$0.742
Click for Quote
Log in
to unlock special pricing