Image is representational - see mfr. specs

AMP POWER DBL LOCK CAP HSG 8P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
AMP POWER DBL LOCK CAP HSG 8P
Search Keywords: 1794674
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    179467-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Number of Power Positions:
    8
  • Contact Retention Within Housing:
    Without
  • Packaging Method:
    Bag
  • Circuit Application:
    Power
  • Operating Voltage:
    300 VAC
  • Housing Color:
    Yellow
  • Sealable:
    No
  • UL Flammability Rating:
    UL 94V-0
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Termination Method to Wire & Cable:
    Crimp
  • Rectangular Power Connector Type:
    Housing
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Number of Positions:
    8
  • Connector & Housing Type:
    Cap
  • Contact Type:
    Tab
  • Housing Material:
    Nylon 6/6
  • Connector System:
    Wire-to-Wire
  • Number of Signal Positions:
    0
  • Number of Rows:
    2
  • Operating Temperature Range:
    -30 – 105 °C, -22 – 221 °F
  • Row-to-Row Spacing:
    .181 in, 4.6 mm
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Connector & Contact Terminates To:
    Wire & Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
100
17 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
400
$0.737
800
$0.553
1,200
$0.516
1,600 +
$0.505
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!