Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

179465-1

AMP POWER DBL LOCK CAP HSG 4P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
AMP POWER DBL LOCK CAP HSG 4P
Product Highlights:
  • Housing
  • Receptacle (Cap)
  • Number of Positions = 4
  • 3.96 mm Centerline
  • Mount = Free Hanging
Search Keywords: 1794651
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 179465-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 4
Maximum Current Rating: 10/Contact A
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 179465-1 RoHS compliant?
Yes, 179465-1 is RoHS compliant.
What is the lead time for 179465-1?
The standard lead time for 179465-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,756
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
800
Order Increment:
200
17 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.6269
400
$0.6212
600
$0.5481
800
$0.5388
1,600
$0.5255
2,400
$0.5059
3,200 +
$0.4751
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!