- Home ›
- All Products›
- 179464-6
179464-6
TE Connectivity / AMP Brand
AMP POWER DBL LOCK CAP HSG 3P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
AMP POWER DBL LOCK CAP HSG 3P
Search Keywords: 1794646
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:179464-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Wire
-
Packaging Quantity:200
-
Connector & Housing Type:Receptacle
-
Contact Type:Tab
-
Agency/Standard:UL
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Rectangular Power Connector Type:Housing
-
Number of Rows:1
-
Contact Layout:Inline
-
Sealable:No
-
Housing Material:Nylon 6/6
-
Termination Method to Wire & Cable:Crimp
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Bag
-
Number of Signal Positions:0
-
Number of Positions:3
-
Housing Color:Blue
-
Contact Retention Within Housing:Without
-
Number of Power Positions:0
-
Operating Voltage:300 VAC
-
Centerline (Pitch):.156 in, 3.96 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Approved Standards:UL 1977
-
Compatible With Discrete Wire Type:Stranded
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
You may purchase all in-stock quantity of 1,200
Stock lot only:
1200
MOQ for In Stock Qty:
6400
MOQ for out of Stock Qty:
6400
Order Increment:
200
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$0.2223
6,400
$0.2021
9,600
$0.1600
12,800 +
$0.1568
Click for Quote
Log in
to unlock special pricing