- Home ›
- All Products›
- 179464-4
179464-4
TE Connectivity / AMP Brand
AMP POWER DBL LOCK CAP HSG 3P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
AMP POWER DBL LOCK CAP HSG 3P
Search Keywords: 1794644
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:179464-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Circuit Application:Power
-
Number of Power Positions:3
-
Packaging Method:Bag
-
Packaging Quantity:200
-
Number of Signal Positions:0
-
Contact Type:Tab
-
Sealable:No
-
Housing Material:Nylon 6/6
-
Number of Positions:3
-
Connector System:Wire-to-Wire
-
Contact Retention Within Housing:Without
-
Operating Voltage:300 VAC
-
Rectangular Power Connector Type:Housing
-
Termination Method to Wire & Cable:Crimp
-
Number of Rows:1
-
Connector & Housing Type:Cap
-
UL Flammability Rating:UL 94V-0
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Housing Color:Yellow
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Centerline (Pitch):.156 in, 3.96 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
153,600
Ships today, if you order in
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
200
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
400
$0.4167
600
$0.4156
1,000
$0.4146
2,600
$0.4135
3,200
$0.4125
6,400
$0.2539
9,600
$0.2010
12,800 +
$0.1969
Click for Quote
Log in
to unlock special pricing