Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

179464-1

POWER DBL LOCK CAP HSG F/H 3P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
POWER DBL LOCK CAP HSG F/H 3P
Product Highlights:
  • Housing
  • Receptacle (Cap)
  • Number of Positions = 3
  • 3.96 mm Centerline
  • Mount = Free Hanging
Search Keywords: 1794641
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 179464-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 3
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 10/Contact A
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 179464-1 RoHS compliant?
Yes, 179464-1 is RoHS compliant.
What is the lead time for 179464-1?
The standard lead time for 179464-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38,258
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.3331
600
$0.3225
1,000
$0.3175
2,600
$0.3083
5,000
$0.3020
7,600
$0.2930
10,000
$0.2339
15,000 +
$0.2308
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!