- Home ›
- All Products›
- 179463-4
179463-4
TE Connectivity / AMP Brand
AMP POWER DBL LOCK HSG 2P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AMP POWER DBL LOCK HSG 2P
Search Keywords: 1794634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:179463-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Packaging Method:Bag
-
Housing Color:Yellow
-
Number of Power Positions:0
-
Packaging Quantity:300
-
Housing Material:Nylon 6/6
-
Agency/Standard:UL
-
Number of Signal Positions:0
-
Rectangular Power Connector Type:Housing
-
Sealable:No
-
Connector System:Wire-to-Wire
-
Connector & Housing Type:Receptacle
-
Operating Voltage:300 VAC
-
Contact Retention Within Housing:Without
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Wire & Cable:Crimp
-
Contact Layout:Inline
-
Number of Positions:2
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Tab
-
Number of Rows:1
-
Centerline (Pitch):.156 in, 3.96 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Compatible With Discrete Wire Type:Stranded
-
Approved Standards:UL 1977
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
300
$0.3102
1,200
$0.2444
2,700
$0.2338
5,100
$0.2272
7,500
$0.2210
25,200
$0.1263
50,100
$0.1061
100,200 +
$0.0910
Click for Quote
Log in
to unlock special pricing