- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 179463-2
179463-2
TE Connectivity / AMP Brand
DBL LOCK CAP F/H 2P RED
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DBL LOCK CAP F/H 2P RED
Product Highlights:
- Housing
- Housing Gender = Receptacle
- Housing Accepts Contact Type = Tab
- 2 Positions
- 3.96 mm Centerline
Search Keywords: 1794632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:179463-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
154,800
Ships today, if you order in
Manufacturer Stock:
12,000
can ship
Minimum Order Quantity:
300
Order Increment:
300
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
300
$0.2929
1,200
$0.2308
2,700
$0.2207
5,100
$0.2145
7,500
$0.2087
25,200
$0.1192
50,100
$0.1002
100,200 +
$0.0859
Click for Quote
Log in
to unlock special pricing