- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-794629-4
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
1-794629-4
Conn Power HDR 14 POS 3mm Solder RA SMD 14 Terminal 1 Port T/R
View Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance
Description
+
Conn Power HDR 14 POS 3mm Solder RA SMD 14 Terminal 1 Port T/R
Search Keywords: 17946294
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-794629-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:HDR
-
Number of Contacts:14
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 1-794629-4 discontinued?
Yes, 1-794629-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-794629-4 RoHS compliant?
No, 1-794629-4 is not RoHS compliant.
What is the lead time for 1-794629-4?
The standard lead time for 1-794629-4 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.