Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

179462-3

FF 250 TAB 20-14AWG W/O LATCH LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FF 250 TAB 20-14AWG W/O LATCH LP
Search Keywords: 1794623
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 179462-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Gender: Pin
Contact Material: Brass
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 179462-3 RoHS compliant?
Yes, 179462-3 is RoHS compliant.
What is the lead time for 179462-3?
The standard lead time for 179462-3 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0797
3,000
$0.0783
5,000
$0.0776
8,000
$0.0770
25,000
$0.0755
50,000
$0.0597
100,000
$0.0590
150,000 +
$0.0586
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!