Available Replacements
ROHs 등가
4-794620-4 4-794620-4 TE Connectivity / AMP Brand
4-794620-4

TE Connectivity / AMP Brand

In Stock: 1,481

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-794620-4

3mm Centerline, 250V, 5 A max.

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued
TRAY Packaging
Certificate of Compliance
Description +
3mm Centerline, 250V, 5 A max.
Product Highlights:
  • Header
  • Connector Type = Header - Pin
  • Through Hole Contact Termination Type
  • 14 Positions
  • Number of Rows = 2
Search Keywords: 17946204
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-794620-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 143
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 14
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-794620-4 discontinued?
Yes, 1-794620-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-794620-4 RoHS compliant?
No, 1-794620-4 is not RoHS compliant.
What is the lead time for 1-794620-4?
The standard lead time for 1-794620-4 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!