Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-794617-4

14POS,MICRO MNL,RCPT HSG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
14POS,MICRO MNL,RCPT HSG
Product Highlights:
  • Housing
  • Housing Type = Receptacle
  • Number of Positions = 14
  • Number of Rows = Dual
  • 3.00 mm Centerline
Search Keywords: 17946174
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-794617-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 14
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-794617-4 RoHS compliant?
Yes, 1-794617-4 is RoHS compliant.
What is the lead time for 1-794617-4?
The standard lead time for 1-794617-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,971
Ships today, if you order in
Minimum Order Quantity:
50
13 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6979
250
$0.5204
1,000
$0.5102
2,500
$0.5089
5,000
$0.4985
7,500
$0.4973
10,000
$0.4960
15,000 +
$0.4948
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!