Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-794617-2

Connector Housing - Micro MATE-N-LOK Series - Receptacle - 12 Ways - 3 mm - Micro MATE-N-LOK Connectors.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Housing - Micro MATE-N-LOK Series - Receptacle - 12 Ways - 3 mm - Micro MATE-N-LOK Connectors.
Product Highlights:
  • Housing
  • Housing Type = Receptacle
  • Number of Positions = 12
  • Number of Rows = Dual
  • 3.00 mm Centerline
Search Keywords: 17946172
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-794617-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 12
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Changes +
Frequently Asked Questions
Is 1-794617-2 RoHS compliant?
Yes, 1-794617-2 is RoHS compliant.
What is the lead time for 1-794617-2?
The standard lead time for 1-794617-2 is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23,720
Can Ship immediately
On Order:
27,000   can ship 3/3/27
Minimum Order Quantity:
50
51 Weeks can ship 11/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.6063
50
$0.5512
250
$0.3414
1,000
$0.3251
2,500
$0.3122
5,000
$0.3114
7,500
$0.3106
10,000
$0.3099
15,000 +
$0.3091
Click for Quote
Log in to unlock special pricing
Accessories
Show 28 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!