Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-794617-0

Connector Housing - Micro MATE-N-LOK Series - Receptacle - 10 Ways - 3 mm - Micro MATE-N-LOK Connectors.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Housing - Micro MATE-N-LOK Series - Receptacle - 10 Ways - 3 mm - Micro MATE-N-LOK Connectors.
Product Highlights:
  • Housing
  • Housing Type = Receptacle
  • Number of Positions = 10
  • Number of Rows = Dual
  • 3.00 mm Centerline
Search Keywords: 17946170
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-794617-0
  • Alias/AKA:
    BACA-AMP-136
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1100
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-794617-0 RoHS compliant?
Yes, 1-794617-0 is RoHS compliant.
What is the lead time for 1-794617-0?
The standard lead time for 1-794617-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,934
Can Ship immediately
Manufacturer Stock:
1,100 can ship
Minimum Order Quantity:
50
16 Weeks can ship 1/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.5325
250
$0.3788
1,100
$0.2739
3,300
$0.2712
5,500
$0.2705
7,700
$0.2698
11,000
$0.2692
15,400 +
$0.2685
Click for Quote
Log in to unlock special pricing
Accessories
Show 32 More
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!