Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-794616-6

FREE HANG DBL ROW HSG 16 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FREE HANG DBL ROW HSG 16 POS
Product Highlights:
  • Housing
  • Housing Type = Plug
  • Number of Positions = 16
  • Number of Rows = Dual
  • Mount Type = Free Hanging
Search Keywords: 17946166
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-794616-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-794616-6 RoHS compliant?
Yes, 1-794616-6 is RoHS compliant.
What is the lead time for 1-794616-6?
The standard lead time for 1-794616-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,369
Can Ship immediately
Minimum Order Quantity:
500
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4439
1,000
$0.4257
2,500
$0.4017
5,000
$0.3834
7,500
$0.3638
10,000
$0.3274
15,000
$0.3179
25,000 +
$0.2918
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!