Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-794615-8

PANEL MT DBL ROW HSG 18 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PANEL MT DBL ROW HSG 18 POS
Product Highlights:
  • Housing
  • Housing Type = Plug
  • Number of Positions = 18
  • Number of Rows = Dual
  • Mount Type = Panel Mount
Search Keywords: 17946158
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-794615-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 18
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-794615-8 RoHS compliant?
Yes, 1-794615-8 is RoHS compliant.
What is the lead time for 1-794615-8?
The standard lead time for 1-794615-8 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
16 Weeks can ship 2/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
400
$0.697
800
$0.665
1,200
$0.637
2,800
$0.611
5,200
$0.609
7,600
$0.587
10,000
$0.535
15,200 +
$0.528
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!