Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-794615-0

PANEL MT DBL ROW HSG 10 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PANEL MT DBL ROW HSG 10 POS
Product Highlights:
  • Housing
  • Housing Type = Plug
  • Number of Positions = 10
  • Number of Rows = Dual
  • Mount Type = Panel Mount
Search Keywords: 17946150
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-794615-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-794615-0 RoHS compliant?
Yes, 1-794615-0 is RoHS compliant.
What is the lead time for 1-794615-0?
The standard lead time for 1-794615-0 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23,557
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 12/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.6446
500
$0.5860
1,000
$0.5530
2,500
$0.5160
5,000
$0.5150
7,500
$0.5140
10,000
$0.5120
15,000
$0.5110
25,000 +
$0.5100
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!