- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-794613-2
TE Connectivity / AMP Brand
1-794613-2
PIN CONT 26-30 30 GOLD L/P
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Type = Plug
- Wire Range = 0.05-0.15 [30-26] mm [AWG]
- Gold (30) Contact Mating Area Plating Material
- Packaging Method = Loose Piece
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-794613-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
| Contact Type: | Power |
| Gender: | Pin |
| Wire Size: | 26-30 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold over Nickel |
| Maximum Current Rating: | 9 A |
| Termination Method: | Crimp |