Available Replacements
Niet-RoHS-equivalent
794613-1 794613-1 TE Connectivity / AMP Brand
794613-1

TE Connectivity / AMP Brand

In Stock: 68,873

Minimum Order: 2,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-794613-0

PIN CONT 26-30 TIN PLATE L/P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PIN CONT 26-30 TIN PLATE L/P
Product Highlights:
  • Contact
  • Contact Type = Plug
  • Wire Range = 0.05-0.15 [30-26] mm [AWG]
  • Bright Tin Contact Mating Area Plating Material
  • Packaging Method = Loose Piece
Search Keywords: 17946130
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-794613-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Contact Type: Stamped Power
Gender: Pin
Wire Size: 26-30 AWG
Contact Material: Phosphor Bronze
Contact Plating: Bright Tin over Nickel
Maximum Current Rating: 5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-794613-0 RoHS compliant?
Yes, 1-794613-0 is RoHS compliant.
What is the lead time for 1-794613-0?
The standard lead time for 1-794613-0 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,918
Can Ship immediately Buy all 1,918 in-stock or the regular minimum order quantity of 2000
Stock lot only:
1918
Minimum Order Quantity:
2000
Order Increment:
2000
21 Weeks can ship 3/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0281
2,000
$0.0255
6,000
$0.0250
26,000
$0.0244
50,000
$0.0222
100,000
$0.0201
150,000
$0.0199
250,000
$0.0179
500,000 +
$0.0176
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!