- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-794612-1
TE Connectivity / AMP Brand
1-794612-1
PIN CONT 20-24 15 GOLD L/P
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Type = Plug
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Gold (15) Contact Mating Area Plating Material
- Loose Piece
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-794612-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Contact Type:Stamped Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:5 A
-
Termination Method:Crimp