Available Replacements
Non-RoHS Equivalent
794612-1 794612-1 TE Connectivity / AMP Brand
794612-1

TE Connectivity / AMP Brand

In Stock: 31,612

Minimum Order: 2,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-794612-0

PIN CONT 20-24 TIN PLATE L/P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PIN CONT 20-24 TIN PLATE L/P
Product Highlights:
  • Contact
  • Contact Type = Plug
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Bright Tin Contact Mating Area Plating
  • Loose Piece
Search Keywords: 17946120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-794612-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    5 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-794612-0 RoHS compliant?
Yes, 1-794612-0 is RoHS compliant.
What is the lead time for 1-794612-0?
The standard lead time for 1-794612-0 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 112,431
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
21 Weeks can ship 2/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.0399
4,000
$0.0398
8,000
$0.0394
26,000
$0.0390
50,000
$0.0389
100,000
$0.0388
150,000
$0.0387
250,000 +
$0.0386
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!