Available Replacements
Equivalente no RoHS
794611-3 794611-3 TE Connectivity / AMP Brand
794611-3

TE Connectivity / AMP Brand

In Stock: 23,954

Minimum Order: 900

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-794611-2

MICRO MNL RPT CNT,LS PC,30AU L

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MICRO MNL RPT CNT,LS PC,30AU L
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Wire Range = 0.05-0.15 [30-26] mm [AWG]
  • Gold (30) Contact Mating Area Plating Material
  • Packaging Method = Loose Piece
Search Keywords: 17946112
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-794611-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Contact Type: Power
Gender: SKT
Wire Size: 26-30 AWG
Contact Material: Phosphor Bronze
Contact Plating: Tin
Maximum Current Rating: 5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-794611-2 RoHS compliant?
Yes, 1-794611-2 is RoHS compliant.
What is the lead time for 1-794611-2?
The standard lead time for 1-794611-2 is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 500
On Order:
50,000   can ship 3/29/27
Stock lot only:
2
Minimum Order Quantity:
500
Order Increment:
500
39 Weeks can ship 8/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0983
500
$0.0894
2,500
$0.0697
5,000
$0.0690
7,500
$0.0683
25,000
$0.0681
50,000
$0.0680
100,000
$0.0678
150,000 +
$0.0676
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!