- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-794611-1
TE Connectivity / AMP Brand
1-794611-1
MICRO MNL RPT CNT,LS PC,15AU,L
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Type = Receptacle
- Wire Range = 0.05-0.15 [30-26] mm [AWG]
- Gold (15) Contact Mating Area Plating Material
- Packaging Method = Loose Piece
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-794611-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Contact Type: | Power |
| Gender: | SKT |
| Wire Size: | 26-30 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Current Rating: | 5 A |
| Termination Method: | Crimp |