Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-794608-1

PIN CONT 20-24 15 GOLD STRIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PIN CONT 20-24 15 GOLD STRIP
Product Highlights:
  • Contact
  • Contact Type = Plug
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Gold (15) Contact Mating Area Plating Material
  • Packaging Method = Tape & Reel
Search Keywords: 17946081
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-794608-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    5 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-794608-1 RoHS compliant?
Yes, 1-794608-1 is RoHS compliant.
What is the lead time for 1-794608-1?
The standard lead time for 1-794608-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,000
Can Ship immediately
On Order:
30,000   can ship 10/30/26
Minimum Order Quantity:
5000
20 Weeks can ship 2/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0618
7,500
$0.0612
10,000
$0.0600
30,000
$0.0594
50,000
$0.0593
100,000
$0.0591
150,000
$0.0590
250,000 +
$0.0588
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!