Available Replacements
Эквивалент без RoHS
794608-1 794608-1 TE Connectivity / AMP Brand
794608-1

TE Connectivity / AMP Brand

In Stock: 10,000

Minimum Order: 10,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-794608-0

Contact - Micro MATE-N-LOK Series - Pin - Crimp - 20 AWG - Tin Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact - Micro MATE-N-LOK Series - Pin - Crimp - 20 AWG - Tin Plated Contacts.
Product Highlights:
  • Contact
  • Contact Type = Plug
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Bright Tin Contact Mating Area Plating
  • Tape & Reel
Search Keywords: 17946080
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-794608-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Contact Type: Power
Gender: Pin
Wire Size: 20-24 AWG
Contact Material: Brass
Contact Plating: Gold
Maximum Current Rating: 5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-794608-0 RoHS compliant?
Yes, 1-794608-0 is RoHS compliant.
What is the lead time for 1-794608-0?
The standard lead time for 1-794608-0 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 122,171
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
20 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0347
10,000
$0.0315
30,000
$0.0308
50,000
$0.0303
100,000
$0.0300
150,000
$0.0299
250,000
$0.0296
500,000 +
$0.0294
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!