Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-794607-1

MICRO MNL RPT CNT STRP 15AU LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MICRO MNL RPT CNT STRP 15AU LF
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Wire Range = 0.05-0.15 [30-26] mm [AWG]
  • Gold (15) Contact Mating Area Plating
  • Strip
Search Keywords: 17946071
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-794607-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 15000
Contact Type: Stamped Power
Gender: SKT
Wire Size: 26-30 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-794607-1 RoHS compliant?
Yes, 1-794607-1 is RoHS compliant.
What is the lead time for 1-794607-1?
The standard lead time for 1-794607-1 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 820
Can Ship immediately Buy all 820 in-stock or the regular minimum order quantity of 2500
On Order:
60,000   can ship 12/24/26
60,000   can ship 5/12/27
Stock lot only:
820
Minimum Order Quantity:
2500
27 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0801
2,500
$0.0728
5,000
$0.0713
7,500
$0.0700
15,000
$0.0693
30,000
$0.0686
60,000
$0.0679
105,000
$0.0677
150,000 +
$0.0676
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!