Available Replacements
Non-RoHS Equivalent
794606-3 794606-3 TE Connectivity / AMP Brand
794606-3

TE Connectivity / AMP Brand

In Stock: 3

Minimum Order: 2,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-794606-2

Contact - Micro MATE-N-LOK Series - Socket - Crimp - 20 AWG - Gold Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact - Micro MATE-N-LOK Series - Socket - Crimp - 20 AWG - Gold Plated Contacts.
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Gold (30) Contact Mating Area Plating
  • Strip
Search Keywords: 17946062
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-794606-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15000
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    20
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    5 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-794606-2 RoHS compliant?
Yes, 1-794606-2 is RoHS compliant.
What is the lead time for 1-794606-2?
The standard lead time for 1-794606-2 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 179,497
Can Ship immediately
Manufacturer Stock:
150,000 can ship
Minimum Order Quantity:
2500
25 Weeks can ship 2/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.0882
5,000
$0.0864
7,500
$0.0848
15,000
$0.0839
30,000
$0.0790
60,000
$0.0780
105,000
$0.0769
150,000 +
$0.0733
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!