Available Replacements
Non-RoHS Equivalent
794606-2 794606-2 TE Connectivity / AMP Brand
794606-2

TE Connectivity / AMP Brand

In Stock: 60,000

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-794606-1

Contact - Micro MATE-N-LOK Series - Socket - Crimp - 20 AWG - Gold Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact - Micro MATE-N-LOK Series - Socket - Crimp - 20 AWG - Gold Plated Contacts.
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Gold (15) Contact Mating Area Plating
  • Strip
Search Keywords: 17946061
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-794606-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 15000
Contact Type: Power
Gender: Pin
Contact Size: 20
Wire Size: 20-24 AWG
Contact Material: Brass
Contact Plating: Gold
Maximum Current Rating: 5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-794606-1 RoHS compliant?
Yes, 1-794606-1 is RoHS compliant.
What is the lead time for 1-794606-1?
The standard lead time for 1-794606-1 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39,452
Can Ship immediately
On Order:
225,000   can ship 2/17/27
225,000   can ship 4/7/27
Minimum Order Quantity:
5000
27 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0568
7,500
$0.0564
15,000
$0.0552
30,000
$0.0551
60,000
$0.0549
105,000
$0.0548
150,000
$0.0547
255,000 +
$0.0545
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!