- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-794534-1
TE Connectivity / AMP Brand
1-794534-1
Conn Power HDR 20 POS 4.2mm Solder RA Thru-Hole 20 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
- Header
- AMP-DUAC
- Number of Positions = 20
- PCB Mount Angle = Right Angle
- Yes PCB Retention Feature
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-794534-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:20
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-55 to 105 °C
-
This product is discontinued, but still in stock.