- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-794455-1
1-794455-1
TE Connectivity / AMP Brand
Conn Power HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Power HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port
Product Highlights:
- Header
- AMP-DUAC
- 0 Power Positions
- 20 Signal Positions
- PCB Mount Angle = Vertical
Search Keywords: 17944551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-794455-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:20
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
973
Ships today, if you order in
Minimum Order Quantity:
55
Price (USD)
Qty
Unit Price
55
$1.25
300
$1.22
550
$1.21
1,080
$1.16
25,000 +
$1.03
Click for Quote
Log in
to unlock special pricing