- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-794374-1
TE Connectivity / AMP Brand
1-794374-1
SINGLE CIRCUIT MINI UMNL ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
- Header - Pin
- Through Hole Contact Termination Type
- Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
- 4.14 mm Centerline
- Terminate To Printed Circuit Board
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-794374-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
200 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:1
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9.5 A
-
Operating Temperature:-55 to 105 °C