- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 179425-1
179425-1
TE Connectivity / AMP Brand
070-2 REC CONTACT M L/P 20-16
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
070-2 REC CONTACT M L/P 20-16
Product Highlights:
- Contact
- Terminate To Wire
- Receptacle
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Insulation Diameter = 1.80 - 2.49 mm
Search Keywords: 1794251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:179425-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:16-20 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/12/26