- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-794228-0
1-794228-0
TE Connectivity / AMP Brand
MINI UMNL2 PIN 22-18 AWG AU LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MINI UMNL2 PIN 22-18 AWG AU LP
Product Highlights:
- Contact
- Contact Type = Pin
- Crimp Contact Termination Type
- Mini-Universal MATE-N-LOK 2
- Applies To Wire
Search Keywords: 17942280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-794228-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:9.5 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,272
Ships today, if you order in
Minimum Order Quantity:
50
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$0.5739
500
$0.5054
1,000
$0.3921
3,000
$0.3424
5,000
$0.3415
8,000
$0.3407
10,000
$0.3385
15,000 +
$0.3319
Click for Quote
Log in
to unlock special pricing